Part Details for SE470 by Littelfuse Inc
Results Overview of SE470 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE470 Information
SE470 by Littelfuse Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SE470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9312
|
Newark | Square Se 1206 470V/ Tr |Littelfuse SE470 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
SE470-ND
|
DigiKey | GDT 470V 500A 2 POLE SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1065 | Buy Now |
DISTI #
576-SE470
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470V <0.3 pf IMPL 1200 Volts @1Kv RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.1000 | Buy Now |
|
Bristol Electronics | 1332 |
|
RFQ |