Part Details for SE400M0100B7F-1832 by YAGEO Corporation
Overview of SE400M0100B7F-1832 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1832-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 900Mohm To-3Pfm | |
UPD78F1832AGBA2-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1832GBA-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / |
Price & Stock for SE400M0100B7F-1832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE400M0100B7F-1832
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 400 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: SE400M0100B7F-1832) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for SE400M0100B7F-1832
SE400M0100B7F-1832 CAD Models
SE400M0100B7F-1832 Part Data Attributes
|
SE400M0100B7F-1832
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE400M0100B7F-1832
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE400M0100B7F-1832
This table gives cross-reference parts and alternative options found for SE400M0100B7F-1832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE400M0100B7F-1832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE400M0100C7F11832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SE400M0100B7F-1832 vs SE400M0100C7F11832 |
SH400M0100L7FW1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SE400M0100B7F-1832 vs SH400M0100L7FW1832 |
SH400M0100A7S-1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SE400M0100B7F-1832 vs SH400M0100A7S-1832 |
SH400M0100L7F11832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SE400M0100B7F-1832 vs SH400M0100L7F11832 |
SH400M0100C7F11832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SE400M0100B7F-1832 vs SH400M0100C7F11832 |
NRWPC101M400V18X32F | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | SE400M0100B7F-1832 vs NRWPC101M400V18X32F |
SE400M0100L7FW1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SE400M0100B7F-1832 vs SE400M0100L7FW1832 |
SH400M0100A7F-1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SE400M0100B7F-1832 vs SH400M0100A7F-1832 |
ESE107M400AN1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SE400M0100B7F-1832 vs ESE107M400AN1AA |
SH400M0100B7S-1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SE400M0100B7F-1832 vs SH400M0100B7S-1832 |