Part Details for SE350M0010A5S-1015 by YAGEO Corporation
Overview of SE350M0010A5S-1015 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for SE350M0010A5S-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE350M0010A5S-1015
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 350 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: SE350M0010A5S-1015) RoHS: Compliant Min Qty: 10500 Package Multiple: 700 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SE350M0010A5S-1015
SE350M0010A5S-1015 CAD Models
SE350M0010A5S-1015 Part Data Attributes
|
SE350M0010A5S-1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE350M0010A5S-1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE350M0010A5S-1015
This table gives cross-reference parts and alternative options found for SE350M0010A5S-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE350M0010A5S-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH350M0010L5S31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SE350M0010A5S-1015 vs SH350M0010L5S31015 |
SH350M0010C5S11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SE350M0010A5S-1015 vs SH350M0010C5S11015 |
SH350M0010L5S11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SE350M0010A5S-1015 vs SH350M0010L5S11015 |
SH350M0010L5SW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SE350M0010A5S-1015 vs SH350M0010L5SW1015 |
SE350M0010B5S-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SE350M0010A5S-1015 vs SE350M0010B5S-1015 |
SE350M0010D5S-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SE350M0010A5S-1015 vs SE350M0010D5S-1015 |
SH350M0010D5S-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SE350M0010A5S-1015 vs SH350M0010D5S-1015 |