Part Details for SE3080K by SINO-IC
Overview of SE3080K by SINO-IC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE3080K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 80A 83W 6.5m��@10V,30A 3V@250uA N Channel TO-252-2(DPAK) MOSFETs ROHS | 2850 |
|
$0.0823 / $0.1689 | Buy Now |
|
LCSC | 30V 80A 83W 6.5m10V30A 3V250uA 1PCSNChannel TO-252-2(DPAK) MOSFETs ROHS | 2850 |
|
$0.0840 / $0.1723 | Buy Now |
Part Details for SE3080K
SE3080K CAD Models
SE3080K Part Data Attributes:
|
SE3080K
SINO-IC
Buy Now
|
Compare Parts:
SE3080K
SINO-IC
|
Samacsys Manufacturer | SINO-IC |