Part Details for SE2623L-EK1 by Skyworks Solutions Inc
Overview of SE2623L-EK1 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE2623L-EK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1912-ND
|
DigiKey | EVALUATION BOARD SE2623L-R Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$106.2400 | Buy Now |
DISTI #
873-SE2623L-EK1
|
Mouser Electronics | RF Development Tools 2.4GHz WLAN Pwr Amp. Eval Board RoHS: Compliant | 1 |
|
$105.1800 | Buy Now |
DISTI #
69112552
|
Verical | SE2623L-EK1 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$140.2500 | Buy Now |
DISTI #
SE2623L-EK1
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 2 |
|
$103.0000 | Buy Now |
Part Details for SE2623L-EK1
SE2623L-EK1 CAD Models
SE2623L-EK1 Part Data Attributes:
|
SE2623L-EK1
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SE2623L-EK1
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |