Part Details for SE25PS-TR3 by Panduit Corp
Overview of SE25PS-TR3 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE25PS-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE25PS-TR3
|
Avnet Americas | PAN-WRAP BRAIDED SLEEVING, .25"" (6.4MM) (Alt: SE25PS-TR3) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$243.3600 | Buy Now |
DISTI #
PANSE25PS-TR3
|
Heilind Electronics | PAN-WRAP BRAIDED SLEEVING, .25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$277.3300 / $307.2900 | Buy Now |
DISTI #
000000000007226541
|
Sager | PAN-WRAP BRAIDED SLEEVING, .25 (6.4MM) Min Qty: 1 | 0 |
|
$253.6600 / $288.8900 | Buy Now |