Part Details for SE2598L-R by Skyworks Solutions Inc
Overview of SE2598L-R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SE2598L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1367-1-ND
|
DigiKey | IC AMP 802.11B/G/N 2.4GHZ 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4881 / $1.3400 | Buy Now |
|
Quest Components | 5121 |
|
$0.5856 / $1.9520 | Buy Now | |
|
Rochester Electronics | SE2598L - 19DBM, UNMATCHED 2.5GHZ 802.11BGN POWER RoHS: Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 1410 |
|
$0.5403 / $0.6357 | Buy Now |
DISTI #
SE2598L-R
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.4700 | Buy Now |
Part Details for SE2598L-R
SE2598L-R CAD Models
SE2598L-R Part Data Attributes:
|
SE2598L-R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SE2598L-R
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |