-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PDSO8, 2 X 2 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
873-SE2574L-R
|
Mouser Electronics | RF Amplifier 2.4GHz P1dB 25dBm 3.3/5.0V 802.11b/g RoHS: Compliant | 0 |
|
$0.4460 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 6000 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 4800 |
|
$0.4290 / $1.9500 | Buy Now | |
|
Quest Components | 4228 |
|
$0.5748 / $1.9160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE2574L-R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SE2574L-R
Skyworks Solutions Inc
Telecom Circuit, 1-Func, PDSO8, 2 X 2 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 2 X 2 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SE2574L-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE2574L-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST12LP17E-XX8E | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | SE2574L-R vs SST12LP17E-XX8E |