Part Details for SE227M050AH9EAKPLP by KEMET Corporation
Overview of SE227M050AH9EAKPLP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE227M050AH9EAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESE227M050AH9EA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 20% 2000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 700 Container: Ammo Pack | Americas - 0 |
|
$0.0840 / $0.1040 | Buy Now |