Part Details for SE20PG-M3/85A by Vishay Intertechnologies
Overview of SE20PG-M3/85A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0602AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab |
Price & Stock for SE20PG-M3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1037
|
Newark | 2A, 400V, Esd Protection, Sm Rect |Vishay SE20PG-M3/85A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1010 | Buy Now |
DISTI #
SE20PG-M3/85A
|
Avnet Americas | 2A, 400V, ESD PROTECTION, SM RECT - Tape and Reel (Alt: SE20PG-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
78-SE20PG-M385A
|
Mouser Electronics | Rectifiers 2A, 400V, ESD PROTECTION, SM RECT RoHS: Compliant | 0 |
|
$0.0750 / $0.0900 | Order Now |
DISTI #
SE20PG-M3/85A
|
TTI | Rectifiers 2A, 400V, ESD PROTECTION, SM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0890 | Buy Now |
Part Details for SE20PG-M3/85A
SE20PG-M3/85A CAD Models
SE20PG-M3/85A Part Data Attributes
|
SE20PG-M3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE20PG-M3/85A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 400V V(RRM), Silicon, DO-220AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SE20PG-M3/85A
This table gives cross-reference parts and alternative options found for SE20PG-M3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE20PG-M3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE20PGHM3/85A | Rectifier Diode, 1 Phase, 1 Element, 1.6A, 400V V(RRM), Silicon, DO-220AA, | Vishay Intertechnologies | SE20PG-M3/85A vs SE20PGHM3/85A |
SE20PG-M3/84A | Rectifier Diode, 1 Phase, 1 Element, 1.6A, 400V V(RRM), Silicon, DO-220AA, | Vishay Intertechnologies | SE20PG-M3/85A vs SE20PG-M3/84A |