Part Details for SE20PD-M3/84A by Vishay Intertechnologies
Overview of SE20PD-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Price & Stock for SE20PD-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1032
|
Newark | 2A, 200V, Esd Protection, Sm Rect |Vishay SE20PD-M3/84A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1010 | Buy Now |
DISTI #
SE20PD-M3/84A
|
Avnet Americas | 2A, 200V, ESD PROTECTION, SM RECT - Tape and Reel (Alt: SE20PD-M3/84A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
78-SE20PD-M384A
|
Mouser Electronics | Rectifiers 2A, 200V, ESD PROTECTION, SM RECT RoHS: Compliant | 2220 |
|
$0.0760 / $0.4800 | Buy Now |
DISTI #
SE20PD-M3/84A
|
TTI | Rectifiers 2A, 200V, ESD PROTECTION, SM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0880 | Buy Now |
DISTI #
SE20PD-M3/84A
|
EBV Elektronik | (Alt: SE20PD-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SE20PD-M3/84A
SE20PD-M3/84A CAD Models
SE20PD-M3/84A Part Data Attributes
|
SE20PD-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE20PD-M3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, DO-220AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SE20PD-M3/84A
This table gives cross-reference parts and alternative options found for SE20PD-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE20PD-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE20PD-M3/85A | Rectifier Diode, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, DO-220AA, | Vishay Intertechnologies | SE20PD-M3/84A vs SE20PD-M3/85A |
SE20PDHM3/85A | Rectifier Diode, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, DO-220AA, | Vishay Intertechnologies | SE20PD-M3/84A vs SE20PDHM3/85A |