Part Details for SE15PDHM3/84A by Vishay Intertechnologies
Overview of SE15PDHM3/84A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Price & Stock for SE15PDHM3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7281
|
Newark | 1.5A, 200V, Esd Protection, Sm Rect |Vishay SE15PDHM3/84A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1210 | Buy Now |
DISTI #
SE15PDHM3/84A
|
Avnet Americas | 1.5A, 200V, ESD PROTECTION, SM RECT - Tape and Reel (Alt: SE15PDHM3/84A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0761 | Buy Now |
DISTI #
625-SE15PDHM3
|
Mouser Electronics | Rectifiers 200 Volt 1.5 Amp ESD Capability RoHS: Compliant | 0 |
|
$0.0870 / $0.3600 | Order Now |
DISTI #
SE15PDHM3/84A
|
TTI | Rectifiers 200 Volt 1.5 Amp ESD Capability RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
SE15PDHM3/84A
|
EBV Elektronik | 1.5A, 200V, ESD PROTECTION, SM RECT (Alt: SE15PDHM3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SE15PDHM3/84A
SE15PDHM3/84A CAD Models
SE15PDHM3/84A Part Data Attributes
|
SE15PDHM3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE15PDHM3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HALOGEN FREE, LOW FORWARD VOLTAGE DROP | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.9 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SE15PDHM3/84A
This table gives cross-reference parts and alternative options found for SE15PDHM3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE15PDHM3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE15PD-E3/85A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | SE15PDHM3/84A vs SE15PD-E3/85A |
AS1PDHM3/85A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | SE15PDHM3/84A vs AS1PDHM3/85A |