Part Details for SE15FJ-M3/H by Vishay Intertechnologies
Overview of SE15FJ-M3/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SE15FJ-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2432
|
Newark | 1.5A,600V Esd Protection, Smf Rect |Vishay SE15FJ-M3/H RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0700 | Buy Now |
DISTI #
SE15FJ-M3/H
|
Avnet Americas | 1.5A,600V ESD PROTECTION, SMF RECT - Tape and Reel (Alt: SE15FJ-M3/H) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.0591 | Buy Now |
DISTI #
78-SE15FJ-M3H
|
Mouser Electronics | Rectifiers 1.5A,600V ESD PROTECTION, SMF RECT RoHS: Compliant | 0 |
|
$0.0590 / $0.0610 | Order Now |
|
Bristol Electronics | 2490 |
|
RFQ | ||
|
Quest Components | 1992 |
|
$0.1416 / $0.4720 | Buy Now | |
DISTI #
SE15FJ-M3/H
|
TTI | Rectifiers 1.5A,600V ESD PROTECTION, SMF RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0600 | Buy Now |
DISTI #
SE15FJ-M3/H
|
EBV Elektronik | 1.5A,600V ESD PROTECTION, SMF RECT (Alt: SE15FJ-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SE15FJ-M3/H
SE15FJ-M3/H CAD Models
SE15FJ-M3/H Part Data Attributes
|
SE15FJ-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE15FJ-M3/H
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.9 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |