Part Details for SE150TC-L by Panduit Corp
Results Overview of SE150TC-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE150TC-L Information
SE150TC-L by Panduit Corp is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SE150TC-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-SE150TC-L-ND
|
DigiKey | TINNED COPPER BRAIDED SLEEVING F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,080.2300 | Buy Now |
DISTI #
SE150TC-L
|
Avnet Americas | Braided Sleeve for Wires/Cables/Hoses and Tubing Tinned Copper 38mm Dia x 15.2m Length Roll - Bulk (... more Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$863.2100 | Buy Now |
DISTI #
644-SE150TC-L
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Tinned Copper Braided Sleeving for EMI, RoHS: Compliant | 0 |
|
$1,229.4400 | Order Now |
DISTI #
PANSE150TC-L
|
Heilind Electronics | TINNED COPPER BRAIDED FOR SLEEVING EMI, | Americas - 0 in Stock |
|
$1,135.0615 / $1,171.0953 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$983.7200 / $1,035.4900 | Buy Now |
DISTI #
000000000006320222
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Tinned Copper Braided Sleeving for EMI, Min Qty: 1 | 0 |
|
$899.7400 / $910.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$983.7200 / $1,035.4900 | Buy Now |