Part Details for SE150180GTS by SINO-IC
Overview of SE150180GTS by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE150180GTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150V 164A 520W 6.3m10V20A 4V250uA 1 N-Channel TO-247S MOSFETs ROHS | 2 |
|
$1.7182 / $2.7217 | Buy Now |
Part Details for SE150180GTS
SE150180GTS CAD Models
SE150180GTS Part Data Attributes
|
SE150180GTS
SINO-IC
Buy Now
|
Compare Parts:
SE150180GTS
SINO-IC
|
Samacsys Manufacturer | SINO-IC |