Part Details for SE15 by Astrodyne TDI Power Supplies & EMI Filters
Overview of SE15 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3065HMSE-1.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065EMSE-1.5#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065IMSE-1.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for SE15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-SE15-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$74.5000 | Buy Now |
DISTI #
446-SE15
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$51.9700 / $66.2200 | Order Now |
DISTI #
73569069
|
RS | Switch Mode Power Supply EMI Filter, SE Series | Astrodyne TDI SE15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9100 / $71.4800 | RFQ |