Part Details for SE1470-001L by Honeywell Sensing and Control
Overview of SE1470-001L by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE1470-001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can RoHS: Compliant |
388 In Stock |
|
$7.8300 / $11.8700 | Buy Now |
|
Master Electronics | Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can RoHS: Compliant |
388 In Stock |
|
$7.8300 / $11.8700 | Buy Now |
Part Details for SE1470-001L
SE1470-001L CAD Models
SE1470-001L Part Data Attributes
|
SE1470-001L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE1470-001L
Honeywell Sensing and Control
Infrared LED, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 24 deg |
Alternate Parts for SE1470-001L
This table gives cross-reference parts and alternative options found for SE1470-001L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE1470-001L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE1470-001L | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | SE1470-001L vs SE1470-001L |