Part Details for SE1402023111111 by Amphenol FCi
Overview of SE1402023111111 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1402023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 4 power pins, 20 signal pins, Vertical |
Price & Stock for SE1402023111111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSE1402023111111
|
Heilind Electronics | SE1402023111111-SLIMCOOLEDGE 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGSE1402023111111
|
Interstate Connecting Components | SE1402023111111-SLIMCOOLEDGE 0 | 0 |
|
Buy Now |