Part Details for SE132216 by Vector Electronics & Technology Inc
Overview of SE132216 by Vector Electronics & Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE132216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J6054
|
Newark | Encl.ass, for 3U,6.4"20.2"w X 16.1"sandtx |Vector Electronics SE132216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.5900 / $752.3700 | Buy Now |
DISTI #
SE132216-ND
|
DigiKey | ENCLOSURE ASSY 3U X 19" X 16" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$575.5800 | Buy Now |