Part Details for SE12N50FRA by SINO-IC
Results Overview of SE12N50FRA by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE12N50FRA Information
SE12N50FRA by SINO-IC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SE12N50FRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500V 12A 83W 0.5810V7.5A 3V250uA TO-220 MOSFETs ROHS | 18 |
|
$0.1464 / $0.1772 | Buy Now |