Part Details for SE1235,BK by SERPAC Electronic Enclosures
Overview of SE1235,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE1235,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK3735
|
Newark | Protective Equipment Case 31.9 X 21.1 X 9.1In. Black Rohs Compliant: Yes |Serpac SE1235,BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.0500 / $281.5600 | Buy Now |
DISTI #
635-SE1235BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Protective Equipment Case 31.9 x 21.1 x 9.1in. Black RoHS: Compliant | 1 |
|
$207.7900 / $234.3500 | Buy Now |
DISTI #
73652754
|
RS | Protective Equipment Case, 31.9 x 21.1 x 13.2", Black | Serpac "SE1235,BK" RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$238.0000 / $281.2700 | RFQ |