Part Details for SE122 by Freescale Semiconductor
Overview of SE122 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-C3-18SE-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3809AI-D3-33SE-122.880000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-D3-18SE-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |