There are no models available for this part yet.
Overview of SE120120GA by SINO-IC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SE120120GA by SINO-IC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 120V 129A 185W 6.1m@10V,60A 4.5V@250uA 1 N-Channel TO-220 MOSFETs ROHS | 1737 |
|
$0.6242 / $0.8625 | Buy Now | ||
LCSC | 120V 129A 185W 6.1m10V60A 4.5V250uA 1 N-Channel TO-220 MOSFETs ROHS | 1737 |
|
$0.6502 / $0.8984 | Buy Now |
CAD Models for SE120120GA by SINO-IC
Part Data Attributes for SE120120GA by SINO-IC
SE120120GA
SINO-IC
|
|
---|---|
Samacsys Manufacturer
|
SINO-IC
|
Want to compare parts?
-
SE120120GASINO-ICVS
-