Part Details for SE10FJ-M3/I by Vishay Intertechnologies
Overview of SE10FJ-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE10FJ-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2414
|
Newark | 1A,600V Esd Protection, Smf Rect |Vishay SE10FJ-M3/I RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0660 | Buy Now |
DISTI #
SE10FJ-M3/I
|
Avnet Americas | 1A,600V ESD PROTECTION, SMF RECT - Tape and Reel (Alt: SE10FJ-M3/I) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0558 | Buy Now |
DISTI #
78-SE10FJ-M3/I
|
Mouser Electronics | Rectifiers 1A 600V ESD Prot SMF Rectifier RoHS: Compliant | 0 |
|
$0.0550 / $0.0580 | Order Now |
|
Quest Components | 2320 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for SE10FJ-M3/I
SE10FJ-M3/I CAD Models
SE10FJ-M3/I Part Data Attributes
|
SE10FJ-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE10FJ-M3/I
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.78 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SE10FJ-M3/I
This table gives cross-reference parts and alternative options found for SE10FJ-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE10FJ-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE10FJ-M3/H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | SE10FJ-M3/I vs SE10FJ-M3/H |
VS-1EFU06-M3/I | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | SE10FJ-M3/I vs VS-1EFU06-M3/I |