-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-219AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2411
|
Newark | 1A,400V Esd Protection, Smf Rect |Vishay SE10FGHM3/H RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0750 | Buy Now |
DISTI #
SE10FGHM3/H
|
Avnet Americas | 1A,400V ESD PROTECTION, SMF RECT - Tape and Reel (Alt: SE10FGHM3/H) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0659 | Buy Now |
DISTI #
78-SE10FGHM3/H
|
Mouser Electronics | Rectifiers 1A 400V ESD Prot SMF Rectifier RoHS: Compliant | 46994 |
|
$0.0650 / $0.1700 | Buy Now |
DISTI #
V36:1790_18780240
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2431 | Americas - 129000 |
|
$0.0644 | Buy Now |
DISTI #
V72:2272_18780240
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2212 Container: Cut Strips | Americas - 24464 |
|
$0.0707 / $0.1056 | Buy Now |
|
Future Electronics | 400V, 1A, 780ns Automotive 2-Pin SMF. RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0639 / $0.0708 | Buy Now |
|
Future Electronics | 400V, 1A, 780ns Automotive 2-Pin SMF. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0639 / $0.0708 | Buy Now |
DISTI #
84936783
|
Verical | Diode Switching 400V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 | Americas - 129000 |
|
$0.0644 | Buy Now |
DISTI #
62246409
|
Verical | Diode Switching 400V 1A 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 84 Package Multiple: 1 Date Code: 2212 | Americas - 24464 |
|
$0.0707 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE10FGHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE10FGHM3/H
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.78 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SE10FGHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE10FGHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE10FG-M3/I | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | SE10FGHM3/H vs SE10FG-M3/I |