Part Details for SE10DLJHM3/I by Vishay Intertechnologies
Overview of SE10DLJHM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE10DLJHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0002
|
Newark | Rectifier, Single, 600V, 10A, To-263Ac Rohs Compliant: Yes |Vishay SE10DLJHM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3950 |
|
$0.4920 | Buy Now |
DISTI #
81AH0002
|
Avnet Americas | 10A, 600V, SMPD, STD RECT. - Product that comes on tape, but is not reeled (Alt: 81AH0002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 26 Partner Stock |
|
$1.1900 / $1.3700 | Buy Now |
DISTI #
SE10DLJHM3/I
|
Avnet Americas | 10A, 600V, SMPD, STD RECT. (Alt: SE10DLJHM3/I) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4144 | Buy Now |
DISTI #
78-SE10DLJHM3/I
|
Mouser Electronics | Rectifiers 600V 10A RECTIFIER SMPD (TO-263AC) RoHS: Compliant | 2594 |
|
$0.4370 / $1.1700 | Buy Now |
DISTI #
SE10DLJHM3/I
|
TTI | Rectifiers 600V 10A RECTIFIER SMPD (TO-263AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4380 | Buy Now |
Part Details for SE10DLJHM3/I
SE10DLJHM3/I CAD Models
SE10DLJHM3/I Part Data Attributes
|
SE10DLJHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE10DLJHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.28 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |