Part Details for SE103F24K30/24K30DQ by Vishay Precision Group Inc
Overview of SE103F24K30/24K30DQ by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE103F24K30/24K30DQ
SE103F24K30/24K30DQ CAD Models
SE103F24K30/24K30DQ Part Data Attributes
|
SE103F24K30/24K30DQ
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SE103F24K30/24K30DQ
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 1W, 24300ohm, 0.5% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER; ISOLATED | |
Number of Elements | 3 | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 12 mm | |
Package Length | 29 mm | |
Package Style | PCB Mount | |
Package Width | 2.7 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 24300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.5% |