Part Details for SE10015 by SINO-IC
Overview of SE10015 by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE10015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 15A 50W 80m��@10V,15A 1V@250uA N Channel TO-252-2(DPAK) MOSFETs ROHS | 3110 |
|
$0.0956 / $0.1918 | Buy Now |