Part Details for SE08FSTL2-3B000-3 by Delkin Devices
Overview of SE08FSTL2-3B000-3 by Delkin Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P49V5913B000NLGI | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator | |
5P35023B-000NLGI | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
5P49V5943B000NDGI8 | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator |
Price & Stock for SE08FSTL2-3B000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5402
|
Newark | Flash Memory Card, Sd, 8Gb, Pslc, Flash Memory Card Type:Sd Card, Memory Capacity:8Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Utility Endurance Series Rohs Compliant: Yes |Delkin Devices SE08FSTL2-3B000-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$15.8000 | Buy Now |
DISTI #
3247-SE08FSTL2-3B000-3-ND
|
DigiKey | 8GB 3D SD CARD I-TEMP (-40C - +8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69 In Stock |
|
$15.0000 / $15.7800 | Buy Now |
DISTI #
SE08FSTL2-3B000-3
|
Avnet Americas | 8GB 3D SD CARD I-TEMP (-40C - +85C) SMART - Trays (Alt: SE08FSTL2-3B000-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$18.1305 / $20.8165 | Buy Now |
DISTI #
85536313
|
Verical | SE08FSTL2-3B000-3 Min Qty: 4 Package Multiple: 1 | Americas - 98 |
|
$19.3495 / $21.7652 | Buy Now |
DISTI #
SE08FSTL2-3B000-3
|
Avnet Silica | 8GB 3D SD CARD I-TEMP (-40C - +85C) SMART (Alt: SE08FSTL2-3B000-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SE08FSTL2-3B000-3
SE08FSTL2-3B000-3 CAD Models
SE08FSTL2-3B000-3 Part Data Attributes
|
SE08FSTL2-3B000-3
Delkin Devices
Buy Now
|
Compare Parts:
SE08FSTL2-3B000-3
Delkin Devices
|
Samacsys Manufacturer | DELKIN DEVICES |