Part Details for SE050M1000C5S11325 by YAGEO Corporation
Overview of SE050M1000C5S11325 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE050M1000C5S11325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE050M1000C5S11325
|
Avnet Americas | Capacitor Aluminum 1000uF 50V 20% (13 X 25mm) Radial Cylindrical Can 5mm 930mA 1000 hr 105°C Bulk - Cut Tape Product (Alt: SE050M1000C5S11325) Min Qty: 5000 Package Multiple: 200 Container: Cut Tape | 0 |
|
RFQ |
Part Details for SE050M1000C5S11325
SE050M1000C5S11325 CAD Models
SE050M1000C5S11325 Part Data Attributes
|
SE050M1000C5S11325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE050M1000C5S11325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.51 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE050M1000C5S11325
This table gives cross-reference parts and alternative options found for SE050M1000C5S11325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE050M1000C5S11325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE050M1000B5S-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SE050M1000C5S11325 vs SE050M1000B5S-1325 |
SE050M1000D5S-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SE050M1000C5S11325 vs SE050M1000D5S-1325 |
SE050M1000L5S31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SE050M1000C5S11325 vs SE050M1000L5S31325 |