Part Details for SE014 by Fuji Electric Co Ltd
Overview of SE014 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE014
SE014 CAD Models
SE014 Part Data Attributes
|
SE014
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SE014
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SE014
This table gives cross-reference parts and alternative options found for SE014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLSH1-40PBFREE#N/A | Rectifier Diode, | Central Semiconductor Corp | SE014 vs CMLSH1-40PBFREE#N/A |
CLS10F40 | Rectifier Diode | Toshiba America Electronic Components | SE014 vs CLS10F40 |
CMLSH1-40GTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SE014 vs CMLSH1-40GTIN/LEAD |
B5819WSL-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SE014 vs B5819WSL-CB2-R |
ACDBS140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SE014 vs ACDBS140-HF |
CMLSH1-40GPBFREE | Rectifier Diode, | Central Semiconductor Corp | SE014 vs CMLSH1-40GPBFREE |
934061744115 | Rectifier Diode | Nexperia | SE014 vs 934061744115 |
PMEG4010AESB,315 | Rectifier Diode | NXP Semiconductors | SE014 vs PMEG4010AESB,315 |