-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-30NXGEU | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402CS-30NXJBU | Coilcraft Inc | General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0603CS-30NXGBU | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2724
|
Newark | Current Transformer, 50-400Hz, 30A, Ct Construction:Ground-Fault, Current Ratio:-, Accuracy Class:Class 3, Power Rating:-, Window Diameter:70Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Chassis Mount, Primary Current:30A Rohs Compliant: Yes |Littelfuse SE-CS30-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$720.9400 | Buy Now |
DISTI #
F10450-ND
|
DigiKey | XFMR CURRENT SENSE 60MM ID Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$735.6500 | Buy Now |
DISTI #
576-SE-CS30-70
|
Mouser Electronics | Current Transformers 600:1 70mm ID XFMR CURRENT RoHS: Compliant | 2 |
|
$735.6400 / $735.6500 | Buy Now |
DISTI #
71792070
|
RS | STARTCO-XFMR CURRENT 70MM | Littelfuse SE-CS30-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,417.6800 / $1,461.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$874.3900 | Buy Now |
|
Onlinecomponents.com | Xfmr Current 600:1 70Mm Id RoHS: Compliant |
3 In Stock |
|
$761.8400 / $805.6600 | Buy Now |
DISTI #
84984605
|
Verical | Current Transformer 600:1 600VAC 30000mA Prim. Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 2 |
|
$990.3920 / $1,047.3580 | Buy Now |
DISTI #
SE-CS30-70
|
TTI | Current Transformers 600:1 70mm ID XFMR CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$728.2900 | Buy Now |
DISTI #
000000000007213023
|
Sager | XFMR CURRENT 600:1 70MM ID Min Qty: 1 | 20 |
|
$701.0000 / $801.1400 | Buy Now |
|
Master Electronics | Xfmr Current 600:1 70Mm Id RoHS: Compliant |
3 In Stock |
|
$761.8400 / $805.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE-CS30-70
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SE-CS30-70
Littelfuse Inc
Current Sense Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Accuracy Class | 3 | |
Approvals | CE; CSA; UL | |
Current Rating (Ip:Is) | 30:0.05 A | |
Height | 126 mm | |
Length | 121 mm | |
Mounting Feature | STUD MOUNT | |
Operating Frequency-Max | 0.4 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 30 mm | |
Window Dimension | D69.8XH30 (mm) |