Part Details for SE-601-0D by Littelfuse Inc
Overview of SE-601-0D by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-601-0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2627
|
Newark | Dc Ground-Fault Monitor 9-36 Vdc Supply/Box |Littelfuse SE-601-0D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,350.3400 / $1,476.9300 | Buy Now |
DISTI #
37AC0907
|
Newark | Ground Fault Relay, 24V, Din Rail/Panel, Nom Input Voltage:24Vdc, Trip Time:2.5S, Contact Configuration:Spst-No, Spst-Nc, Relay Mounting:Din Rail, Panel, Product Range:Se-601 Series, Svhc:No Svhc (07-Jul-2017), Approvals & Rohs Compliant: Yes |Littelfuse SE-601-0D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,941.9400 | Buy Now |
DISTI #
F12006-ND
|
DigiKey | DC GROUND FAULT RELAY 9-36 VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$1,396.5700 | Buy Now |
DISTI #
576-SE-601-0D
|
Mouser Electronics | Industrial Relays GROUND FAULT 9-36 VDC MONITOR RoHS: Compliant | 7 |
|
$1,500.8100 | Buy Now |
|
Future Electronics | SE-601 Series 24 V DC 25 mA Ground-Fault Monitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1,578.2200 / $1,657.1300 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$1,498.4900 / $1,583.7200 | Buy Now | |
DISTI #
SE-601-0D
|
TTI | Industrial Relays GROUND FAULT 9-36 VDC MONITOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1,485.7800 | Buy Now |
|
Master Electronics |
3 Partner Stock |
|
$1,498.4900 / $1,583.7200 | Buy Now | |
|
Ozdisan Elektronik | IND.CONT.DC GROUND FAULT RELAY 9-36 VDC | 0 |
|
$3,753.8665 / $3,828.9438 | RFQ |
Part Details for SE-601-0D
SE-601-0D CAD Models
SE-601-0D Part Data Attributes:
|
SE-601-0D
Littelfuse Inc
Buy Now
|
Compare Parts:
SE-601-0D
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |