Part Details for SE-5A02V by FUJITSU Limited
Overview of SE-5A02V by FUJITSU Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SE-5A02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69183158
|
Verical | Relay SSR 5V DC-IN 2A 265V AC-OUT 4-Pin SIP Module RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 388 |
|
$5.3000 / $5.6100 | Buy Now |
DISTI #
69897058
|
Verical | Relay SSR 5V DC-IN 2A 265V AC-OUT 4-Pin SIP Module RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 1905 | Americas - 60 |
|
$7.2020 / $8.1640 | Buy Now |
DISTI #
C1S231100589690
|
Chip1Stop | Solid State Relays | 388 |
|
$6.4600 / $7.3100 | Buy Now |
Part Details for SE-5A02V
SE-5A02V CAD Models
SE-5A02V Part Data Attributes
|
SE-5A02V
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
SE-5A02V
FUJITSU Limited
Solid State Relay,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 5 V | |
Input Type | DC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Triac | |
Overall Height | 17 mm | |
Overall Length | 20 mm |