Part Details for SE-400-02 by Littelfuse Inc
Overview of SE-400-02 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-400-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2965
|
Newark | Ground-Fault-Relay Test Unit 240Vac/ Box |Littelfuse SE-400-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,970.6200 / $2,151.1400 | Buy Now |
DISTI #
18-SE-400-02-ND
|
DigiKey | GROUND-FAULT-RELAY TEST UNIT 240 Min Qty: 1 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$2,140.0600 | Buy Now |
DISTI #
576-SE-400-02
|
Mouser Electronics | Relay Sockets & Hardware GRD-FAULT-UNIT TEST UNIT 240V | 0 |
|
$2,182.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,102.8000 / $2,222.4100 | Buy Now | |
DISTI #
SE-400-02
|
TTI | Relay Sockets & Hardware GRD-FAULT-UNIT TEST UNIT 240V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1,991.8000 / $2,160.4200 | Buy Now |
|
Ozdisan Elektronik | GROUND-FAULT-RELAY TEST UNIT 240VAC | 0 |
|
$6,058.5640 / $6,179.7354 | RFQ |