-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6343
|
Newark | Ground Fault, Spst, 240V, Panel, Nom Input Voltage:240V, Trip Time:2.5S, Contact Configuration:Spst-No, Spst-Nc, Relay Mounting:Panel Mount, Product Range:Se-134C Series Rohs Compliant: Yes |Littelfuse SE-134C-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,496.1500 | Buy Now |
DISTI #
F10438-ND
|
DigiKey | GROUND CONTINUITY MONITOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$3,192.0300 | Buy Now |
DISTI #
576-SE-134C-00
|
Mouser Electronics | Industrial Relays Ground Fault Ground-Check RoHS: Compliant | 0 |
|
$3,396.0000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 80V to 370VDC 60V to 265VAC SPST-NO/SPST-NC (132x99x213)mm Panel Protective Relay |
3 In Stock |
|
$3,320.0200 / $3,463.8800 | Buy Now |
DISTI #
SE-134C-00
|
TTI | Industrial Relays Ground Fault Ground-Check RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3,362.0300 | Buy Now |
DISTI #
2784951
|
element14 Asia-Pacific | GROUND FAULT RELAY, SPST-NO/NC, 240V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4,704.6474 | Buy Now |
DISTI #
2784951
|
Farnell | GROUND FAULT RELAY, SPST-NO/NC, 240V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4,357.9329 | Buy Now |
|
Master Electronics | Electromechanical Relay 80V to 370VDC 60V to 265VAC SPST-NO/SPST-NC (132x99x213)mm Panel Protective Relay |
3 In Stock |
|
$3,320.0200 / $3,463.8800 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.GROUND CONTINUITY MONITOR | 0 |
|
$8,516.1460 / $8,686.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE-134C-00
Littelfuse Inc
Buy Now
|
Compare Parts:
SE-134C-00
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |