-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4465-ND
|
DigiKey | AC/DC CONVERTER 48V 998W Min Qty: 1 Lead time: 12 Weeks Container: Box |
52 In Stock |
|
$183.3150 / $195.5400 | Buy Now |
DISTI #
SE-1000-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-1000-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SE1000-48
|
Mouser Electronics | Switching Power Supplies 998.4W 48V 20.8A RoHS: Compliant | 0 |
|
$163.2200 / $175.0700 | Order Now |
DISTI #
70230350
|
RS | Power Supply, AC-DC,48V,20.8A,100-132/200-264V In, Enclosed,998W, SE-1000 Series | MEAN WELL SE-1000-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 32 |
|
$181.8500 / $195.5400 | Buy Now |
|
Future Electronics | SE-1000 Series 1000 W Single Output 48 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$204.4100 / $214.6300 | Buy Now |
|
Onlinecomponents.com | AC/DC Single output enclosed power supply - 1 Output 48VDC at 21A - 1000W - DC fan cooling. RoHS: Compliant |
20 In Stock 30 On Order |
|
$150.0400 / $169.1400 | Buy Now |
DISTI #
000000000003772780
|
Sager | Switching Power Supplies 998.4W 48V 20.8A Min Qty: 1 | 215 |
|
$154.5600 / $174.8000 | Buy Now |
|
Master Electronics | AC/DC Single output enclosed power supply - 1 Output 48VDC at 21A - 1000W - DC fan cooling. RoHS: Compliant |
20 In Stock 30 On Order |
|
$150.0400 / $169.1400 | Buy Now |
|
Neutron USA | Switching Power Supplies 998.4W 48V 20.8A, DC Fan/OK, Adj Output, Remote Sense, Enclosed, Input: 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 50 |
|
$417.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE-1000-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-1000-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES AT 180V TO 364 VAC INPUT AND 254 TO 370 V DC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 20.8 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 43 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 998.4 W | |
Trim/Adjustable Output | YES |