-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4464-ND
|
DigiKey | AC/DC CONVERTER 24V 1000W Min Qty: 1 Lead time: 12 Weeks Container: Box |
315 In Stock |
|
$184.8300 / $197.1500 | Buy Now |
DISTI #
SE-1000-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-1000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SE1000-24
|
Mouser Electronics | Switching Power Supplies 1000.8W 24V 41.7A RoHS: Compliant | 0 |
|
$138.9100 / $163.2000 | Order Now |
DISTI #
70069584
|
RS | Power Supply, AC-DC,24V,41.7A,100-132/200-264V In, Enclosed, Pnl Mnt, SE-1000 Series | MEAN WELL SE-1000-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 28 |
|
$183.3500 / $197.1500 | Buy Now |
|
Future Electronics | SE-1000 Series 1000 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$204.4100 / $214.6300 | Buy Now |
|
Onlinecomponents.com | AC/DC Single output enclosed power supply - 1 Output 24VDC at 41.7A - 1000W - DC fan cooling. RoHS: Compliant |
22 In Stock |
|
$150.0400 / $169.1400 | Buy Now |
DISTI #
SE-1000-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-1000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772779
|
Sager | Switching Power Supplies 1000.8W 24V 41.7A Min Qty: 1 | 12 |
|
$154.5600 / $174.8000 | Buy Now |
|
Master Electronics | AC/DC Single output enclosed power supply - 1 Output 24VDC at 41.7A - 1000W - DC fan cooling. RoHS: Compliant |
22 In Stock |
|
$150.0400 / $169.1400 | Buy Now |
|
Neutron USA | Switching Power Supplies 1000.8W 24V 41.7A, DC Fan/OK, Adj Output, High Power Density, Enclosed, Input: 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 50 |
|
$491.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE-1000-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-1000-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES AT 180V TO 364 VAC INPUT AND 254 TO 370 V DC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EAC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 41.7 A | |
Output Voltage-Max | 27.5 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1000.8 W | |
Trim/Adjustable Output | YES |