SDZ6V2D
Description: ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),4.4%,SOD-323

Overview of SDZ6V2D by Kodenshi Sensing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for SDZ6V2D by Kodenshi Sensing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDZ6V2D by Kodenshi Sensing

SDZ6V2D
Kodenshi Sensing
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KODENSHI AUK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
4.4%
Working Test Current
5 mA
Want to compare parts?
  1. SDZ6V2D
    Kodenshi Sensing
    ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),4.4%,SOD-323
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDZ6V2D by Kodenshi Sensing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDZ6V2D by Kodenshi Sensing

Select Manufacturer
Which Manufacturer of SDZ6V2D would you like to use for your alert(s)?
  • Please alert me when SDZ6V2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDZ6V2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDZ6V2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDZ6V2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDZ6V2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDZ6V2D by Kodenshi Sensing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: