-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0-90mV, Rectangular, Through Hole Mount, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H1504
|
Newark | Pressure Sensor, Operating Pressure Max:30Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:20V, Port Style:Straight, Supply Current:-, Product Range:Sdx Series, Connection Size:0.105" Rohs Compliant: Yes |Honeywell SDX30G2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.6900 / $360.4600 | Buy Now |
DISTI #
287-1043-ND
|
DigiKey | SENSOR 30PSIG 0.11" .09V Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.4360 | Buy Now |
DISTI #
70120533
|
RS | 0 to 30 psig, Temp Compd Sensor, D2 package | Honeywell SDX30G2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$238.9900 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 30psi Gage 6-Pin DIP-G2 RoHS: Compliant | 0 |
|
$267.9400 / $681.5200 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 30psi Gage 6-Pin DIP-G2 RoHS: Compliant | 0 |
|
$267.9400 / $681.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDX30G2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDX30G2
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0-90mV, Rectangular, Through Hole Mount, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 11.94 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 13.97 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 86.85-93.15mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 20 V | |
Surface Mount | NO | |
Termination Type | SOLDER |