Part Details for SDX30D4 by Honeywell Sensing and Control
Overview of SDX30D4 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SDX30D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5260
|
Newark | Pressure Sensor, 30Psi, Straight Port, Operating Pressure Max:30Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Differential, Gauge, Voltage Rating:20Vdc, Port Style:Straight, Supply Current:-, Product Range:Sdx Seriesrohs Compliant: Yes |Honeywell SDX30D4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.0000 | Buy Now |
DISTI #
2266-SDX30D4-ND
|
DigiKey | SENSOR 30PSID 0.09" .09V Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$294.2700 / $311.5800 | Buy Now |
DISTI #
287-1042-ND
|
DigiKey | SENSOR 30PSID 0.09" .09V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.0160 | Buy Now |
DISTI #
70385950
|
RS | Differential Pressure Sensor For Gas, 30psi Max Pressure, 20 V dc | Honeywell SDX30D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4000 / $36.6700 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant |
138 In Stock |
|
$258.0200 / $676.4300 | Buy Now |
DISTI #
51619791
|
Verical | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 116 |
|
$342.2640 / $879.3590 | Buy Now |
DISTI #
31934920
|
Verical | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$275.9400 / $292.1800 | Buy Now |
DISTI #
SDX30D4-HON
|
TME | Sensor: pressure | 18 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant |
138 In Stock |
|
$258.0200 / $676.4300 | Buy Now |
Part Details for SDX30D4
SDX30D4 CAD Models
SDX30D4 Part Data Attributes
|
SDX30D4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDX30D4
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 0-90mV, Rectangular, Through Hole Mount, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 11.94 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 13.97 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 86.85-93.15mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 20 V | |
Surface Mount | NO | |
Termination Type | SOLDER |