Part Details for SDWL1005C36NGSTF by SUNLORD
Overview of SDWL1005C36NGSTF by SUNLORD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDWL1005C36NGSTF
SDWL1005C36NGSTF CAD Models
SDWL1005C36NGSTF Part Data Attributes
|
SDWL1005C36NGSTF
SUNLORD
Buy Now
Datasheet
|
Compare Parts:
SDWL1005C36NGSTF
SUNLORD
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for SDWL1005C36NGSTF
This table gives cross-reference parts and alternative options found for SDWL1005C36NGSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDWL1005C36NGSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-HK360GMTR260F | General Purpose Inductor, | NIC Components Corp | SDWL1005C36NGSTF vs NIN-HK360GMTR260F |