Part Details for SDW85F1C by Seoul Semiconductor
Overview of SDW85F1C by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SDW85F1C
SDW85F1C CAD Models
SDW85F1C Part Data Attributes
|
SDW85F1C
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDW85F1C
Seoul Semiconductor
Single Color LED Display Cluster,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE/NEUTRAL WHITE/WARM WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 1.84 A | |
Forward Voltage-Max | 34.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 2.15 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 22.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |