Part Details for SDW83F1C-G2/H1-HA by Seoul Semiconductor
Overview of SDW83F1C-G2/H1-HA by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDW83F1C-G2/H1-HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1207-ND
|
DigiKey | LED COB ZC18 WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
216 In Stock |
|
$6.6600 / $11.1100 | Buy Now |
DISTI #
SDW83F1C-G2/H1-HA
|
Avnet Americas | LED Uni-Color White 2400lm 2700K Chip LED 2-Pin SMD Tray - Tape and Reel (Alt: SDW83F1C-G2/H1-HA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SDW83F1C-G2/H1-HA
SDW83F1C-G2/H1-HA CAD Models
SDW83F1C-G2/H1-HA Part Data Attributes
|
SDW83F1C-G2/H1-HA
Seoul Semiconductor
Buy Now
|
Compare Parts:
SDW83F1C-G2/H1-HA
Seoul Semiconductor
|
Samacsys Manufacturer | SEOUL SEMICONDUCTOR |