Part Details for SDW05F1C-B by Seoul Semiconductor
Results Overview of SDW05F1C-B by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDW05F1C-B Information
SDW05F1C-B by Seoul Semiconductor is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SDW05F1C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDW05F1C-B
|
Avnet Silica | LED UniColor White 8216lm 5600K LED Array 2Pin SMD Tray (Alt: SDW05F1C-B) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |