SDW02F1C-G2/H1-BA
Seoul Semiconductor

Overview of SDW02F1C-G2/H1-BA by Seoul Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDW02F1C-G2/H1-BA by Seoul Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 897-1198-ND
DigiKey LED COB ZC12 COOL WHT SQU 5600K Min Qty: 1 Lead time: 6 Weeks Container: Tray 9
In Stock
  • 1 $8.7300
  • 20 $6.3325
$6.3325 / $8.7300 Buy Now
DISTI # SDW02F1C-G2/H1-BA
Avnet Americas LED Uni-Color White 2400lm 5600K Chip LED 2-Pin SMD Tray - Tape and Reel (Alt: SDW02F1C-G2/H1-BA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for SDW02F1C-G2/H1-BA by Seoul Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDW02F1C-G2/H1-BA by Seoul Semiconductor

SDW02F1C-G2/H1-BA
Seoul Semiconductor
-
-
Samacsys Manufacturer
SEOUL SEMICONDUCTOR
Want to compare parts?
  1. SDW02F1C-G2/H1-BA
    Seoul Semiconductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDW02F1C-G2/H1-BA by Seoul Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDW02F1C-G2/H1-BA by Seoul Semiconductor

Select Manufacturer
Which Manufacturer of SDW02F1C-G2/H1-BA would you like to use for your alert(s)?
  • Please alert me when SDW02F1C-G2/H1-BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDW02F1C-G2/H1-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDW02F1C-G2/H1-BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDW02F1C-G2/H1-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDW02F1C-G2/H1-BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDW02F1C-G2/H1-BA by Seoul Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: