Part Details for SDV703WKF by Kodenshi Corporation
Overview of SDV703WKF by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDV703WKF
SDV703WKF CAD Models
SDV703WKF Part Data Attributes
|
SDV703WKF
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SDV703WKF
Kodenshi Corporation
Variable Capacitance Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 1.65 | |
Diode Capacitance-Nom | 44.75 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 2 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |