SDV2012A140C701NPTF
Sunlord
Description: RESISTOR, VOLTAGE DEPENDENT

Overview of SDV2012A140C701NPTF by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SDV2012A140C701NPTF by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SDV2012A140C701NPTFTR-ND
DigiKey VARISTOR 22V 120A 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0768
$0.0768 Buy Now

CAD Models for SDV2012A140C701NPTF by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDV2012A140C701NPTF by Sunlord

SDV2012A140C701NPTF
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
10 V
Energy Absorbing Capacity-Max
0.3 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.85 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
14 V
Want to compare parts?
  1. SDV2012A140C701NPTF
    Sunlord
    RESISTOR, VOLTAGE DEPENDENT
    VS

Related Parts for SDV2012A140C701NPTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDV2012A140C701NPTF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDV2012A140C701NPTF by Sunlord

Select Manufacturer
Which Manufacturer of SDV2012A140C701NPTF would you like to use for your alert(s)?
  • Please alert me when SDV2012A140C701NPTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDV2012A140C701NPTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDV2012A140C701NPTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDV2012A140C701NPTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDV2012A140C701NPTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDV2012A140C701NPTF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: