Part Details for SDV1005E090C101NPTF by Sunlord
Overview of SDV1005E090C101NPTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SDV1005E090C101NPTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDV1005E090C101NPTFTR-ND
|
DigiKey | VARISTOR 16V 20A 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
Part Details for SDV1005E090C101NPTF
SDV1005E090C101NPTF CAD Models
SDV1005E090C101NPTF Part Data Attributes
|
SDV1005E090C101NPTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDV1005E090C101NPTF
Sunlord
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Manufacturer Series | SDV | |
Resistor Type | VARISTOR |