Part Details for SDURF820 by SMC Diode Solutions
Overview of SDURF820 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDURF820-ND
|
DigiKey | DIODE GEN PURP 200V ITO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
985 In Stock |
|
$0.1619 / $0.5700 | Buy Now |
DISTI #
SDURF820-SMC
|
TME | Diode: rectifying, THT, 200V, 8A, tube, TO220FP-2, Ufmax: 1.2V, 35ns Min Qty: 3 | 0 |
|
$0.1740 / $0.2590 | RFQ |